
* Images are for reference only
LMV321RILT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LMV321RILT
- JLCPCB Part #
- C672307
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 145uA 1MHz 1nA 2.7V~6V 2uV/℃ 3mV 450V/ms 46mA 7V 95dB 95uA Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 689
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 654
In-stock Item Pricing
Qty Unit Price
1+
$0.3109
50+
$0.2412
150+
$0.2112
500+
$0.1739
3000+
$0.1574
6000+
$0.1473
Related Products
Welcome back, may I help you?