
* Images are for reference only
LF90CV
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LF90CV
- JLCPCB Part #
- C6286147
- Package
- TO-220
- Description
- -40℃~+125℃ 1 16V 500mA 9V Fixed Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8337
200+
$0.7316
500+
$0.7074
1000+
$0.6961
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?