
* Images are for reference only
LDS3985M30R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDS3985M30R
- JLCPCB Part #
- C2970345
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 250mV@(300mA) 300mA 300uA 30uVrms 3V 55dB@(1kHz) 6V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.2879
10+
$1.9186
30+
$1.6890
100+
$1.4514
500+
$1.3455
1000+
$1.2989
Related Products
Welcome back, may I help you?