
* Images are for reference only
LDLN025PU18R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDLN025PU18R
- JLCPCB Part #
- C495227
- Package
- DFN-4-EP(1x1)
- Description
- -40℃~+125℃@(Tj) 1 1.8V 12uA 250mA 250mV@(0.25A) 5.5V 6.5uVrms 60dB@(100kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive DFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1368
10+
$0.1341
30+
$0.1323
100+
$0.1304
Related Products
Welcome back, may I help you?