
* Images are for reference only
LDLN025J25R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDLN025J25R
- JLCPCB Part #
- C2688673
- Package
- FlipChip-4(0.6x0.6)
- Description
- -40℃~+125℃@(Tj) 1 12uA 2.5V 200mV@(250mA) 250mA 5.5V 6.5uVrms 80dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive FlipChip-4(0.6x0.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4156
10+
$0.3351
30+
$0.2996
100+
$0.2562
500+
$0.2368
1000+
$0.2256
Related Products
Welcome back, may I help you?