
* Images are for reference only
LDLN015PU33R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDLN015PU33R
- JLCPCB Part #
- C2970315
- Package
- DFN-6(2x2)
- Description
- -40℃~+125℃@(Tj) 1 150mA 180mV@(150mA) 3.3V 5.5V 6.3uVrms 60uA 92dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6333
200+
$1.0195
500+
$0.9841
1000+
$0.9664
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?