
* Images are for reference only
STLVDS32BTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STLVDS32BTR
- JLCPCB Part #
- C5762480
- Package
- TSSOP-16
- Description
- 0 3V~3.6V 4 400Mbps Fail-safe Receiver TSSOP-16 LVDS ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9526
200+
$2.3756
500+
$2.2967
1000+
$2.2564
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?