
* Images are for reference only
STM32F217IEH6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F217IEH6
- JLCPCB Part #
- C1345554
- Package
- UFBGA-201
- Description
- -40℃~+85℃ 1.8V~3.6V 120MHz 12bit 12bit 132KB 140 32 Bit 512KB ARM Cortex-M3 Built-in FLASH UFBGA-201 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 168
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7421
200+
$6.8658
500+
$6.6257
1000+
$6.5065
Related Products
Welcome back, may I help you?