
* Images are for reference only
LDK130M25R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDK130M25R
- JLCPCB Part #
- C377952
- Package
- SOT-23-5L
- Description
- -40℃~+125℃@(Tj) 1 2.5V 200mV@(300mA) 300mA 30uA 5.5V 51uVrms 55dB@(10kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7622
10+
$0.6188
30+
$0.5479
100+
$0.4770
500+
$0.4351
1000+
$0.4125
3000+
$0.4077
6000+
$0.4045
Related Products
Welcome back, may I help you?