
* Images are for reference only
LD59150PURY
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LD59150PURY
- JLCPCB Part #
- C2969831
- Package
- DFN-10(3x3)
- Description
- -40℃~+125℃@(Tj) 1 1.5A 125mV@(1.5A) 5.5V 70dB@(1kHz) 800mV~3.6V Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Soft Start Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$4.6801
10+
$3.9656
30+
$3.5418
100+
$3.1131
500+
$2.9140
1000+
$2.8257
Related Products
Welcome back, may I help you?