
* Images are for reference only
LD57100J105R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LD57100J105R
- JLCPCB Part #
- C3745189
- Package
- FlipChip-6(1.2x0.8)
- Description
- -40℃~+85℃@(Tj) 1 1.05V 1A 27uVrms 35uA 5.5V 80mV@(1A) 85dB@(1kHz) Enable、Short Circuit Protection、Thermal Shutdown Fixed Positive FlipChip-6(1.2x0.8) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$1.1757
10+
$0.9873
30+
$0.8842
100+
$0.7683
500+
$0.6845
1000+
$0.6604
Related Products
Welcome back, may I help you?