
* Images are for reference only
LD39130SJ33R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LD39130SJ33R
- JLCPCB Part #
- C443851
- Package
- UFBGA-4
- Description
- -40℃~+125℃@(Tj) 1 3.3V 300mA 300mV@(300mA) 45uA 5.5V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive UFBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.8189
10+
$0.6631
30+
$0.5861
100+
$0.5106
500+
$0.4640
1000+
$0.4400
Related Products
Welcome back, may I help you?