
* Images are for reference only
LD1086DTTRY
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LD1086DTTRY
- JLCPCB Part #
- C2802526
- Package
- DPAK
- Description
- -40℃~+125℃@(Ta) 1 1.25V~28.5V 1.5A 1.5V@(1.5A) 10mA 30V 88dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive DPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8195
10+
$3.3009
30+
$2.9927
100+
$2.6812
500+
$2.5383
1000+
$2.4725
Related Products
Welcome back, may I help you?