
* Images are for reference only
ITA6V1U1RL
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ITA6V1U1RL
- JLCPCB Part #
- C1974275
- Package
- SO-8
- Description
- 1.5nF 10uA 12V 300W@8/20us 40A@8/20us 5V 6 6.51V Bidirectional IEC 61000-4-2 TVS SO-8 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$1.0099
10+
$0.8076
30+
$0.7065
100+
$0.5780
Related Products
Welcome back, may I help you?