
* Images are for reference only
L78L09CD13TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L78L09CD13TR
- JLCPCB Part #
- C6158
- Package
- SOIC-8
- Description
- 0℃~+125℃ 1 1.7V@(40mA) 100mA 30V 44dB@(120Hz) 5.5mA 9V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2242
50+
$0.1779
150+
$0.1580
500+
$0.1333
2500+
$0.1224
5000+
$0.1158
Related Products
Welcome back, may I help you?