
* Images are for reference only
L7815ACV
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L7815ACV
- JLCPCB Part #
- C244419
- Package
- TO-220
- Description
- 0℃~+125℃@(Tj) 1 1.5A 15V 28V 2V@(1A) 58dB@(120Hz) 6mA Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 98
In-stock Item Pricing
Qty Unit Price
1+
$0.5491
10+
$0.4367
50+
$0.3886
100+
$0.3276
500+
$0.3019
1000+
$0.2858
2000+
$0.2826
4000+
$0.2794
Related Products
Welcome back, may I help you?