
* Images are for reference only
L7812ABV
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L7812ABV
- JLCPCB Part #
- C29119
- Package
- TO-220
- Description
- -40℃~+125℃@(Tj) 1 12V 1A 27V 2V@(1A) 4.4mA 60dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7120
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 7107
In-stock Item Pricing
Qty Unit Price
1+
$0.3243
50+
$0.2581
150+
$0.2296
500+
$0.1942
2400+
$0.1783
4800+
$0.1688
Related Products
Welcome back, may I help you?