
* Images are for reference only
L6983C50QTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L6983C50QTR
- JLCPCB Part #
- C509129
- Package
- TQFN-16-EP(3x3)
- Description
- -40℃~+150℃@(TJ) 1 2.2MHz 3.5V~38V 3A 5V Buck Buck Built-in Fixed Yes TQFN-16-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3327
10+
$3.2586
30+
$3.2086
100+
$3.1587
Related Products
Welcome back, may I help you?