
* Images are for reference only
L6566ATR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L6566ATR
- JLCPCB Part #
- C726252
- Package
- SOIC-16
- Description
- -40℃~+150℃@(Tj) 100kHz 70% 700V 8V~23V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection QR、PWM Modulation SOIC-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8731
10+
$0.6991
30+
$0.6121
100+
$0.5268
500+
$0.4752
1000+
$0.4478
Related Products
Welcome back, may I help you?