
* Images are for reference only
STM32L486VGT6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32L486VGT6TR
- JLCPCB Part #
- C2053900
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 1.71V~3.6V 128KB 12bit 12bit 1MB 32 Bit 80MHz 82 ARM Cortex-M4 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1564
200+
$5.0918
500+
$4.9129
1000+
$4.8243
Welcome back, may I help you?