
* Images are for reference only
L6388ED
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L6388ED
- JLCPCB Part #
- C1549313
- Package
- SO-8
- Description
- -45℃~+125℃ 17V 2 350uA 400mA 40ns 650mA 70ns Half-Bridge IGBT、MOSFET Under Voltage Protection SO-8 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$2.8562
10+
$2.4243
30+
$2.1530
100+
$1.8769
500+
$1.7516
1000+
$1.6971
Related Products
Welcome back, may I help you?