
* Images are for reference only
L6377D013TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L6377D013TR
- JLCPCB Part #
- C2149768
- Package
- SO-14
- Description
- -25℃~+125℃ 1 500mA 8V~35V Active High High Side Switch SO-14 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$6.3368
10+
$6.1893
30+
$6.0900
100+
$5.9922
Related Products
Welcome back, may I help you?