
* Images are for reference only
L6370D013TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L6370D013TR
- JLCPCB Part #
- C2688685
- Package
- SOIC-20-EP-11mm
- Description
- -25℃~+85℃ 1 2.5A 200mΩ 9.5V~35V High Side Switch SOIC-20-EP-11mm Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$3.5711
10+
$3.4873
30+
$3.4326
100+
$3.3762
Related Products
Welcome back, may I help you?