
* Images are for reference only
L6235QTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L6235QTR
- JLCPCB Part #
- C2653542
- Package
- QFN-48-EP(7x7)
- Description
- -25℃~+125℃ 2.5A 3 300mΩ 5.6A Three Phase QFN-48-EP(7x7) Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8222
10+
$5.0427
30+
$4.3662
100+
$3.9684
Related Products
Welcome back, may I help you?