
* Images are for reference only
ESDCAN03-2BM3Y
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ESDCAN03-2BM3Y
- JLCPCB Part #
- C3707901
- Package
- QFN-3(1.1x1)
- Description
- 2 24V 28V 3.3A@8/20us 3.3pF 36.5V 50nA Bidirectional ESD IEC 61000-4-2 QFN-3(1.1x1) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1863
50+
$0.1828
150+
$0.1804
500+
$0.1591
Related Products
Welcome back, may I help you?