
* Images are for reference only
L5300GJTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L5300GJTR
- JLCPCB Part #
- C377962
- Package
- PowerSSO-12
- Description
- -40℃~+150℃@(Tj) 1 300mA 40V 500mV@(300mA) 55uA 5V 60dB@(100Hz) Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive PowerSSO-12 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3535
10+
$1.1367
30+
$1.0179
100+
$0.8847
500+
$0.8237
1000+
$0.7980
Related Products
Welcome back, may I help you?