
* Images are for reference only
IPS160H
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- IPS160H
- JLCPCB Part #
- C2971390
- Package
- PowerSSO-12
- Description
- -40℃~+125℃ 1 2.5A 60mΩ 8V~60V Active High High Side Switch Short-Circuit Protection(SCP)、Undervoltage Protection(UVP)、Over Temperature Protection PowerSSO-12 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$4.4569
10+
$3.7206
30+
$3.2839
100+
$2.8424
500+
$2.6378
1000+
$2.5459
Related Products
Welcome back, may I help you?