
* Images are for reference only
HSP054-4N10
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- HSP054-4N10
- JLCPCB Part #
- C1855725
- Package
- UQFN-10(1.9x1)
- Description
- -40℃~+150℃ 0.3pF 3A@8/20us 5V 5nA 9V ESD Four channels IEC 61000-4-2 Unidirectional UQFN-10(1.9x1) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 7000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6278
10+
$0.6117
30+
$0.6021
100+
$0.5925
Related Products
Welcome back, may I help you?