
* Images are for reference only
AST1S31HF
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- AST1S31HF
- JLCPCB Part #
- C2072530
- Package
- VFDFPN-8(3x3)
- Description
- -40℃~+150℃ 1 1.2mA 2.3MHz 2.8V~4V 3A 800mV~3.2V Adjustable Buck Buck Built-in Yes VFDFPN-8(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3906
200+
$0.9248
500+
$0.8927
1000+
$0.8766
Related Products
Welcome back, may I help you?