
* Images are for reference only
E-L9338MD/TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- E-L9338MD/TR
- JLCPCB Part #
- C2149962
- Package
- SO-20-300mil
- Description
- -40℃~+150℃ 1.7Ω 4 4.5V~32V Active High、Active Low Low Side Switch 反向电压保护、Overcurrent Protection、Over temperature protection SO-20-300mil Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9456
10+
$2.8783
30+
$2.8319
100+
$2.7854
Related Products
Welcome back, may I help you?