This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TN815-800H

Extended
Manufacturer
STMicroelectronics
MFR.Part #
TN815-800H
JLCPCB Part #
C17372506
Package
IPAK(TO-251)
Description
-40℃~+125℃ 1 SCR 1.3V 1.6V 15mA 40mA 800V 8A IPAK(TO-251) Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1833
200+ $0.4721
500+ $0.4576
1000+ $0.4496

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons