This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESDZX051-1BF4

Extended
Manufacturer
STMicroelectronics
MFR.Part #
ESDZX051-1BF4
JLCPCB Part #
C3710507
Package
0201
Description
-55℃~+150℃ 0.28pF 1 10.5V 100nA 20W 4A@8/20us 9.6V 9.6V Bidirectional ESD IEC 61000-4-2 0201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 689

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0349
200+ $0.0135
500+ $0.0130
1000+ $0.0128

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons