
* Images are for reference only
EMIF06-MSD04F3
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- EMIF06-MSD04F3
- JLCPCB Part #
- C2971273
- Package
- WFBGA-16
- Description
- -40℃~+85℃ 40Ω 550MHz 7.5pF、9pF Yes WFBGA-16 EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.7106
10+
$0.6929
30+
$0.6800
100+
$0.6687
Welcome back, may I help you?