
* Images are for reference only
E-L5991AD
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- E-L5991AD
- JLCPCB Part #
- C3192298
- Package
- SO-16
- Description
- -40℃~+150℃@(TJ) 1MHz 7.6V~20V 93% Flyback SO-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1089
200+
$1.2034
500+
$1.1616
1000+
$1.1408
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?