
* Images are for reference only
STD2NK60Z-1
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STD2NK60Z-1
- JLCPCB Part #
- C6303373
- Package
- IPAK
- Description
- -55℃~+150℃ 1 N-channel 1.4A 10nC@10V 170pF 3V 45W 600V 8Ω@10V IPAK MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2206
225+
$0.4873
525+
$0.4712
975+
$0.4632
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products