
* Images are for reference only
TSV792IDT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSV792IDT
- JLCPCB Part #
- C4370240
- Package
- SOIC-8
- Description
- -40℃~+125℃ 120dB 2 2.2V~5.5V 200uV 30V/us 5.5V 5.5mA 50MHz 5pA 5pA 5uV/℃ 6.5nV/√Hz@10kHz 60mA Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$3.1588
10+
$2.7165
30+
$2.2726
100+
$2.0081
500+
$1.8847
1000+
$1.8302
Related Products
Welcome back, may I help you?