
* Images are for reference only
BUL49D
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- BUL49D
- JLCPCB Part #
- C3200841
- Package
- TO-220
- Description
- 1 NPN 1.2V 100uA 18V 450V 5A 60 80W Independent NPN TO-220 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 573
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 573
In-stock Item Pricing
Qty Unit Price
1+
$0.7565
10+
$0.6828
30+
$0.6411
100+
$0.5946
500+
$0.5738
1000+
$0.5642
Related Products
Welcome back, may I help you?