
* Images are for reference only
STM32F103ZGH6JTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F103ZGH6JTR
- JLCPCB Part #
- C2056339
- Package
- BGA-144
- Description
- -40℃~+85℃ 112 12bit 12bit 1MB 2V~3.6V 32 Bit 72MHz 96KB ARM Cortex-M3 Built-in FLASH BGA-144 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.0523
200+
$6.2119
500+
$5.9945
1500+
$5.8866
Welcome back, may I help you?