
* Images are for reference only
BAS70-04FILM
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- BAS70-04FILM
- JLCPCB Part #
- C283251
- Package
- SOT-23-3
- Description
- 1 Pair Series Connection 10uA@70V 1A 1V@15mA 70V 70mA SOT-23-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0769
100+
$0.0616
300+
$0.0539
3000+
$0.0481
6000+
$0.0436
9000+
$0.0411
Related Products
Welcome back, may I help you?