
* Images are for reference only
L6981N33DR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L6981N33DR
- JLCPCB Part #
- C5268095
- Package
- SO-8
- Description
- -40℃~+150℃@(TJ) 1 1.5A 1uA 3.3V 3.5V~38V 400kHz Buck Buck Built-in Fixed Yes SO-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 342
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 320
In-stock Item Pricing
Qty Unit Price
1+
$3.3182
10+
$2.8591
30+
$2.4838
100+
$2.2084
500+
$2.0811
1000+
$2.0247
Related Products
Welcome back, may I help you?