
* Images are for reference only
ALED7707
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ALED7707
- JLCPCB Part #
- C1554330
- Package
- QFN-24-EP(5x5)
- Description
- -40℃~+150℃ 250kHz~1MHz 36V 4.5V~36V 6 85mA Boost Built-in DC-DC PWM QFN-24-EP(5x5) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2940
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9039
200+
$0.7375
500+
$0.7118
1000+
$0.6989
Related Products
Welcome back, may I help you?