
* Images are for reference only
2STR2215
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- 2STR2215
- JLCPCB Part #
- C5496246
- Package
- SOT-23-3
- Description
- 1.5A 100nA 15V 200@500mA,2V 500mW 850mV PNP SOT-23-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1700
200+
$0.0678
500+
$0.0656
1000+
$0.0644
Related Products
Welcome back, may I help you?