
* Images are for reference only
1.5KE400CARL
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- 1.5KE400CARL
- JLCPCB Part #
- C2965425
- Package
- DO-201
- Description
- -55℃~+175℃ 1.5kW 14A@8/20us 1uA 342V 380V 706V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2459
10+
$1.0227
30+
$0.8991
100+
$0.7611
500+
$0.6984
1000+
$0.6711
Related Products
Welcome back, may I help you?