
* Images are for reference only
STM32U073RCI6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32U073RCI6
- JLCPCB Part #
- C22450589
- Package
- UFBGA-64(5x5)
- Description
- -40℃~+85℃ 1.71V~3.6V 256KB 32 Bit 40KB 53 56MHz ARM Cortex-M0+ Built-in+External FLASH UFBGA-64(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7565
10+
$2.6868
30+
$2.6408
100+
$2.5949
Welcome back, may I help you?