
* Images are for reference only
LDK320M18R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDK320M18R
- JLCPCB Part #
- C2971679
- Package
- SOT-23-5L
- Description
- -40℃~+125℃@(Tj) 1 1.8V 18V 200mA 350mV@(200mA) 88dB@(120Hz) 90uA Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
Total: $0.00
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.5850
10+
$0.5723
30+
$0.5628
100+
$0.5533
Welcome back, may I help you?