
* Images are for reference only
HP6513S5A-50
Extended
- Manufacturer
- HYPWR
- MFR.Part #
- HP6513S5A-50
- JLCPCB Part #
- C648889
- Package
- SOT-23-5L
- Description
- -40℃~+105℃ 1 100uVrms 150mA 4.2uA 40V 5V 60dB@(100Hz) 60mV@(10mA) Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 130
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0861
50+
$0.0690
150+
$0.0605
500+
$0.0542
2500+
$0.0490
5000+
$0.0465
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?