
* Images are for reference only
STM6503SEAADG6F
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM6503SEAADG6F
- JLCPCB Part #
- C2067835
- Package
- TDFN-8(2x2)
- Description
- -40℃~+85℃@(Ta) 1 1V~5.5V 2.925V 210ms 5.8uA Active Low No No Open Drain Voltage Monitor TDFN-8(2x2) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.2969
10+
$1.2663
30+
$1.2469
100+
$1.2276
Related Products
Welcome back, may I help you?