
* Images are for reference only
STM6315SDW13F
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM6315SDW13F
- JLCPCB Part #
- C283409
- Package
- SOT-143-4
- Description
- -40℃~+125℃@(TA) 1 1.5uA 1V~5.5V 2.93V 210ms Active Low Manual reset input Open-drain Voltage monitor SOT-143-4 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.5240
10+
$0.4337
30+
$0.3951
100+
$0.3467
500+
$0.3241
1000+
$0.3112
Related Products
Welcome back, may I help you?