
* Images are for reference only
STM32H7A3IIT6Q
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32H7A3IIT6Q
- JLCPCB Part #
- C1236691
- Package
- LQFP-176(24x24)
- Description
- -40℃~+85℃ 1.4MB 1.62V~3.6V 119 12bit 16bit 280MHz 2MB 32 Bit ARM Cortex-M7 Built-in FLASH LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$21.3665
30+
$20.2923
Related Products
Welcome back, may I help you?