
* Images are for reference only
STM32H503RBT6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32H503RBT6
- JLCPCB Part #
- C6807804
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 1.71V~3.6V 128KB 250MHz 32 Bit 32KB 49 ARM Cortex-M33 Built-in+External FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 414
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 381
In-stock Item Pricing
Qty Unit Price
1+
$3.6307
10+
$3.0886
30+
$2.7674
160+
$2.4431
480+
$2.2930
960+
$2.2253
Related Products
Welcome back, may I help you?